2661000801 | |
---|---|
DigiKey Part Number | 1934-1349-ND |
Manufacturer | |
Manufacturer Product Number | 2661000801 |
Description | FERRITE CORE 75OHM SOLID 2.39MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 75Ohm @ 100MHz ID 0.094" Dia (2.39mm) OD 0.296" Dia (7.52mm) Length 0.297" (7.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 75Ohm @ 100MHz | |
Material | 61 | |
Inner Dimension | 0.094" Dia (2.39mm) | |
Outer Dimension | 0.296" Dia (7.52mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.297" (7.54mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.35000 | ¥2.35 |
10 | ¥1.90100 | ¥19.01 |
25 | ¥1.60440 | ¥40.11 |
50 | ¥1.41080 | ¥70.54 |
100 | ¥1.26260 | ¥126.26 |
400 | ¥1.09958 | ¥439.83 |
800 | ¥1.04638 | ¥837.10 |