LM393FVM-TR | |
---|---|
DigiKey Part Number | 846-LM393FVM-TR-ND - Tape & Reel (TR) 846-LM393FVM-TRCT-ND - Cut Tape (CT) 846-LM393FVM-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM393FVM-TR |
Description | IC COMPARATOR 2 GEN PUR 8MSOP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Open-Collector 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 2 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 3V ~ 32V, ±1.5V ~ 16V | |
Voltage - Input Offset (Max) | 4.5mV @ 1.4V | |
Current - Input Bias (Max) | 0.05µA @ 1.4V | |
Current - Output (Typ) | 16mA @ 5V | |
Current - Quiescent (Max) | 1mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.75000 | ¥5.75 |
10 | ¥5.03300 | ¥50.33 |
25 | ¥4.72880 | ¥118.22 |
100 | ¥3.86030 | ¥386.03 |
250 | ¥3.58540 | ¥896.35 |
500 | ¥3.05142 | ¥1,525.71 |
1,000 | ¥2.44110 | ¥2,441.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.21227 | ¥6,636.81 |
6,000 | ¥2.05970 | ¥12,358.20 |
15,000 | ¥1.98342 | ¥29,751.30 |
30,000 | ¥1.90714 | ¥57,214.20 |