2631814002 | |
---|---|
DigiKey Part Number | 1934-1124-ND |
Manufacturer | |
Manufacturer Product Number | 2631814002 |
Description | FERRITE 175OHM SOLID 76.20MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 175Ohm @ 100MHz ID 3.000" Dia (76.20mm) OD 4.000" Dia (101.60mm) Length 1.000" (25.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 175Ohm @ 100MHz | |
Material | 31 | |
Inner Dimension | 3.000" Dia (76.20mm) | |
Outer Dimension | 4.000" Dia (101.60mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.000" (25.40mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥207.62000 | ¥207.62 |
10 | ¥185.80100 | ¥1,858.01 |
25 | ¥153.93560 | ¥3,848.39 |