2631181381 | |
---|---|
DigiKey Part Number | 1934-1117-ND |
Manufacturer | |
Manufacturer Product Number | 2631181381 |
Description | FERRITE 490OHM SOLID 37.21MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Clip Together (Order Qty 2=1 Assembly) Free Hanging Ferrite Core 490Ohm @ 100MHz ID 1.465" Dia (37.21mm) OD 2.445" W x 1.190" H (62.10mm x 30.23mm) Length 2.500" (63.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Clip Together (Order Qty 2=1 Assembly) | |
Impedance @ Frequency | 490Ohm @ 100MHz | |
Material | 31 | |
Inner Dimension | 1.465" Dia (37.21mm) | |
Outer Dimension | 2.445" W x 1.190" H (62.10mm x 30.23mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 2.500" (63.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥184.25000 | ¥184.25 |
17 | ¥165.80412 | ¥2,818.67 |
34 | ¥125.27500 | ¥4,259.35 |
51 | ¥121.58961 | ¥6,201.07 |
102 | ¥106.85147 | ¥10,898.85 |
255 | ¥102.34827 | ¥26,098.81 |