2743014221 | |
---|---|
DigiKey Part Number | 1934-1554-ND |
Manufacturer | |
Manufacturer Product Number | 2743014221 |
Description | FERRITE BEAD 460 OHM AXIAL 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 460 Ohms @ 100 MHz 1 Ferrite Bead Axial |
Datasheet | Datasheet |
EDA/CAD Models | 2743014221 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 460 Ohms @ 100 MHz | |
Current Rating (Max) | - | |
DC Resistance (DCR) (Max) | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | Axial | |
Mounting Type | Through Hole | |
Height (Max) | - | |
Size / Dimension | 0.386" Dia x 0.650" L (9.80mm x 16.50mm) | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.80000 | ¥10.80 |
10 | ¥9.69100 | ¥96.91 |
25 | ¥7.17520 | ¥179.38 |
50 | ¥6.81800 | ¥340.90 |
100 | ¥6.10050 | ¥610.05 |
250 | ¥5.74140 | ¥1,435.35 |
760 | ¥5.38250 | ¥4,090.70 |
1,520 | ¥4.98384 | ¥7,575.44 |