5943011101 | |
---|---|
DigiKey Part Number | 1934-1118-ND |
Manufacturer | |
Manufacturer Product Number | 5943011101 |
Description | FERRITE CORE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core ID 1.530" Dia (38.85mm) OD 2.900" Dia (73.65mm) Length 0.500" (12.70mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Toroid | |
Design | Solid | |
Impedance @ Frequency | - | |
Material | 43 | |
Inner Dimension | 1.530" Dia (38.85mm) | |
Outer Dimension | 2.900" Dia (73.65mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.500" (12.70mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥143.70000 | ¥143.70 |
10 | ¥129.34000 | ¥1,293.40 |
48 | ¥94.85125 | ¥4,552.86 |
96 | ¥83.35375 | ¥8,001.96 |
288 | ¥79.84045 | ¥22,994.05 |