ESD-R-1469637H-NC23 | |
---|---|
DigiKey Part Number | 399-19187-ND |
Manufacturer | |
Manufacturer Product Number | ESD-R-1469637H-NC23 |
Description | NANOCRYSTAL TROIDS CASED 96MM UL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core ID 3.780" Dia (96.00mm) OD 5.748" Dia (146.00mm) Length 1.457" (37.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | ESD-R-1469637H-NC23 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | - | |
Inner Dimension | 3.780" Dia (96.00mm) | |
Outer Dimension | 5.748" Dia (146.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.457" (37.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,100.68000 | ¥2,100.68 |
10 | ¥1,867.29600 | ¥18,672.96 |
26 | ¥1,643.74808 | ¥42,737.45 |