455-00088 | |
---|---|
DigiKey Part Number | 776-455-00088-ND |
Manufacturer | |
Manufacturer Product Number | 455-00088 |
Description | IG60-BL654-LTE BLUETOOTH 5 & LTE |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 802.11ac, Bluetooth v5.0, LTE Gateway AT&T Ethernet, USB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ezurio LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | 802.11ac, Bluetooth v5.0, LTE | |
Frequency | 850MHz, 900MHz, 1.8GHz, 1.9GHz | |
Applications | General Purpose | |
Interface | Ethernet, USB | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | SIM Card Included (Truphone) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,963.94000 | ¥3,963.94 |