455-00081 | |
---|---|
DigiKey Part Number | 776-455-00081-ND |
Manufacturer | |
Manufacturer Product Number | 455-00081 |
Description | IG60 BLUETOOTH 5 IOT GATEWAY |
Customer Reference | |
Detailed Description | 802.11ac, Bluetooth v5.0 Gateway Ethernet, RS-232, RS-422/485, USB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ezurio LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Gateway | |
Modulation or Protocol | 802.11ac, Bluetooth v5.0 | |
Frequency | - | |
Applications | General Purpose | |
Interface | Ethernet, RS-232, RS-422/485, USB | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | IoT Gateway | |
Voltage - Supply | 9V ~ 30V |