BWG840F | |
---|---|
DigiKey Part Number | 1914-BWG840F-ND |
Manufacturer | |
Manufacturer Product Number | BWG840F |
Description | OPEN SOURCE INDUSTRIAL GRADE BLE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Gateway USB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fanstel Corp. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | Bluetooth | |
Frequency | - | |
Applications | ZigBee™ | |
Interface | USB | |
Sensitivity | - | |
Power - Output | 20dBm | |
Data Rate (Max) | 1Mbps | |
Features | IoT Gateway | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥395.63000 | ¥395.63 |
10 | ¥368.92800 | ¥3,689.28 |
32 | ¥342.19844 | ¥10,950.35 |
128 | ¥320.81023 | ¥41,063.71 |
256 | ¥299.42262 | ¥76,652.19 |