SLI-IC1-M00-C | |
---|---|
DigiKey Part Number | 2137-SLI-IC1-M00-C-ND |
Manufacturer | |
Manufacturer Product Number | SLI-IC1-M00-C |
Description | ICAST1 IOT MODBUS BRIDGE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 802.11b/g/n, Bluetooth v4.2 Bridge/Router Analog Inputs, Digital IO’s, MODBUS RTU, RS485 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Shoreline IoT Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Bridge/Router | |
Modulation or Protocol | 802.11b/g/n, Bluetooth v4.2 | |
Frequency | 2.4GHz | |
Applications | Remote Asset Management | |
Interface | Analog Inputs, Digital IO’s, MODBUS RTU, RS485 | |
Sensitivity | -91dBm | |
Power - Output | 18dBm | |
Data Rate (Max) | 72.2Mbps | |
Features | Wireless IoT Bridge w/ Cloud software | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,020.10000 | ¥1,020.10 |