RG191 | |
---|---|
DigiKey Part Number | RG191-ND |
Manufacturer | |
Manufacturer Product Number | RG191 |
Description | GATEWAY WIFI LORA ETHERNET US |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 802.11a/b/g/n, Bluetooth v4.0, LoRaWAN Gateway Ethernet |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ezurio LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | 802.11a/b/g/n, Bluetooth v4.0, LoRaWAN | |
Frequency | 902MHz ~ 928MHz, 2.4GHz, 5GHz | |
Applications | General Purpose | |
Interface | Ethernet | |
Sensitivity | -127dBm | |
Power - Output | 28dbm | |
Data Rate (Max) | 65Mbps | |
Features | IoT Gateway | |
Voltage - Supply | 12V |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,252.82000 | ¥2,252.82 |
10 | ¥2,160.90700 | ¥21,609.07 |