450-00107-K2 | |
---|---|
DigiKey Part Number | 776-450-00107-K2-ND |
Manufacturer | |
Manufacturer Product Number | 450-00107-K2 |
Description | GATEWAY 915MHZ LORAWAN LTE WIFI |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 802.11a/b/g/n, LTE Gateway AT&T, Verizon Ethernet, RJ45, WiFi |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ezurio LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | 802.11a/b/g/n, LTE | |
Frequency | 915MHz, 928MHz, 2.4GHz, 5GHz | |
Applications | General Purpose | |
Interface | Ethernet, RJ45, WiFi | |
Sensitivity | - | |
Power - Output | 27dBm | |
Data Rate (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,817.05000 | ¥3,817.05 |