114993079 | |
---|---|
DigiKey Part Number | 1597-114993079-ND |
Manufacturer | |
Manufacturer Product Number | 114993079 |
Description | SENSECAP LORAWAN 4G GATEWAYUS915 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4G 802.11 b/g/n, HSDPA, HSPA+, HSUPA, LoRaWAN, LTE, WCDMA Gateway Ethernet, RJ45, USB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | 802.11 b/g/n, HSDPA, HSPA+, HSUPA, LoRaWAN, LTE, WCDMA | |
Frequency | 865MHz ~ 923MHz, 2.4GHz | |
Applications | General Purpose | |
Interface | Ethernet, RJ45, USB | |
Sensitivity | -139dBm | |
Power - Output | 26dBm | |
Data Rate (Max) | 150Mbps | |
Features | Power Supply Not Included |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,606.73000 | ¥1,606.73 |