102991154 | |
---|---|
DigiKey Part Number | 1597-102991154-ND |
Manufacturer | |
Manufacturer Product Number | 102991154 |
Description | SENSECAP LORAWAN GATEWAY - EU868 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4G LoRa Gateway Ethernet, RJ-45 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | LoRa | |
Frequency | 868MHz | |
Applications | General Purpose | |
Interface | Ethernet, RJ-45 | |
Sensitivity | -137.5dBm | |
Power - Output | 16dBm | |
Data Rate (Max) | 150Mbps |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,391.99000 | ¥3,391.99 |