114992869 | |
---|---|
DigiKey Part Number | 1597-114992869-ND |
Manufacturer | |
Manufacturer Product Number | 114992869 |
Description | SENSOR MULT GAS/HUMIDITY/TEMP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Gas, Humidity, Temperature Sensor LoRaWAN Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Gas, Humidity, Temperature | |
Output Type | LoRaWAN | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,096.66000 | ¥1,096.66 |