101991029 | |
---|---|
DigiKey Part Number | 1597-101991029-ND |
Manufacturer | |
Manufacturer Product Number | 101991029 |
Description | SENSOR MULT HUMIDITY/TEMPERATURE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Humidity, Temperature Sensor RS485 Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Output Type | RS485 | |
Operating Temperature | 0°C ~ 50°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥711.88000 | ¥711.88 |