101991028

DigiKey Part Number
1597-101991028-ND
Manufacturer
Seeed
Manufacturer Product Number
101991028
Description
SENSOR MULT HUMIDITY/TEMPERATURE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Humidity, Temperature Sensor RS-485 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Seeed
Series
-
Packaging
Box
Part Status
Active
Sensor Type
Humidity, Temperature
Output Type
RS-485
Operating Temperature
0°C ~ 50°C
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥671.60000¥671.60
Manufacturers Standard Package