Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Digi | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Function | Router | |
Modulation or Protocol | EDGE, GPRS, LTE | |
Frequency | 850MHz, 900MHz, 1.8GHz, 1.9GHz | |
Applications | General Purpose | |
Interface | Ethernet, RJ-45, RS-232 | |
Sensitivity | - | |
Power - Output | 6W | |
Data Rate (Max) | 100Mbps | |
Voltage - Supply | 9 ~ 30VDC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,772.33000 | ¥5,772.33 |