Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Digi | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Router | |
Modulation or Protocol | 802.11 a/b/g/-c/ax, HSPA+, LTE | |
Frequency | 1.8GHz, 2.4GHz, 5GHz | |
Applications | General Purpose | |
Interface | Ethernet, RS-232, RJ-45 | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 2Gbps |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10,804.37000 | ¥10,804.37 |