RG186

DigiKey Part Number
RG186-ND
Manufacturer
Manufacturer Product Number
RG186
Description
GATEWAY WIFI LORA ETHERNET EU
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
802.11a/b/g/n, Bluetooth v4.0, LoRaWAN Gateway Ethernet
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ezurio LLC
Series
Packaging
Bulk
Part Status
Active
Function
Gateway
Modulation or Protocol
802.11a/b/g/n, Bluetooth v4.0, LoRaWAN
Frequency
863MHz ~ 870MHz, 2.4GHz, 5GHz
Applications
General Purpose
Interface
Ethernet
Sensitivity
-125dBm
Power - Output
25dBm
Data Rate (Max)
65Mbps
Features
IoT Gateway
Voltage - Supply
12V
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,252.72000¥2,252.72
10¥2,160.81000¥21,608.10
Manufacturers Standard Package