450-00121-K1 | |
---|---|
DigiKey Part Number | 776-450-00121-K1-ND |
Manufacturer | |
Manufacturer Product Number | 450-00121-K1 |
Description | SENTRIUS BT610 I/O SENSOR |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | RF Sensor Bluetooth v5.0 Analog, Digital, I2C, SPI, UART 1Mbps |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ezurio LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Sensor | |
Modulation or Protocol | Bluetooth v5.0 | |
Frequency | - | |
Applications | Bluetooth | |
Interface | Analog, Digital, I2C, SPI, UART | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 1Mbps | |
Features | IP67 | |
Voltage - Supply | 3.3V, 5V | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥856.03000 | ¥856.03 |
10 | ¥819.99900 | ¥8,199.99 |
25 | ¥799.50360 | ¥19,987.59 |