133-00723 | |
---|---|
DigiKey Part Number | 776-133-00723-ND |
Manufacturer | |
Manufacturer Product Number | 133-00723 |
Description | ULTRASONIC SENSOR CABLE ASSY |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ezurio LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector - Sensor | - | |
Termination | Connector | |
Connector - Cable | - | |
Cable Length | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,793.17000 | ¥1,793.17 |
10 | ¥1,712.06800 | ¥17,120.68 |
25 | ¥1,675.72520 | ¥41,893.13 |