133-00719 | |
---|---|
DigiKey Part Number | 776-133-00719-ND |
Manufacturer | |
Manufacturer Product Number | 133-00719 |
Description | THERMISTOR SENSOR CABLE ASSY |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Thermistor Temperature Sensor -40°C ~ 125°C Non-Grounded Exposed Lead Wires |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ezurio LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Element Type | Thermistor | |
Temperature Range | -40°C ~ 125°C | |
Length - Lead Wire | - | |
Conductor Type | Non-Grounded | |
Terminal Type | Exposed Lead Wires | |
Length - Protective Tube | - | |
Diameter - Protective Tube | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.60000 | ¥76.60 |
10 | ¥74.38600 | ¥743.86 |
25 | ¥69.88000 | ¥1,747.00 |
50 | ¥66.09700 | ¥3,304.85 |