450-00136B

DigiKey Part Number
776-450-00136B-ND
Manufacturer
Manufacturer Product Number
450-00136B
Description
MAG KIT SENTRIUS BT610 I/O SENSO
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
BT610 Magnet 4.980" L x 3.209" W x 1.575" H (126.50mm x 81.50mm x 40.00mm) Plastic Housing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ezurio LLC
Series
Packaging
Bulk
Part Status
Active
For Use With/Related Products
BT610
Housing Material
Plastic
Material - Magnet
-
Package / Case
Module
Size
4.980" L x 3.209" W x 1.575" H (126.50mm x 81.50mm x 40.00mm)
Operating Temperature
85°C (TA)
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
50¥17.93680¥896.84
Manufacturers Standard Package