133-00721 | |
---|---|
DigiKey Part Number | 776-133-00721-ND |
Manufacturer | |
Manufacturer Product Number | 133-00721 |
Description | AC CURRENT SENSOR CABLE ASSY |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ezurio LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector - Sensor | - | |
Termination | Connector | |
Connector - Cable | - | |
Cable Length | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥337.91000 | ¥337.91 |
10 | ¥326.68700 | ¥3,266.87 |
25 | ¥313.17400 | ¥7,829.35 |
50 | ¥303.79940 | ¥15,189.97 |