MR20H40CDF | |
---|---|
DigiKey Part Number | 819-1043-ND |
Manufacturer | |
Manufacturer Product Number | MR20H40CDF |
Description | IC RAM 4MBIT SPI 50MHZ 8DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | MRAM (Magnetoresistive RAM) Memory IC 4Mbit SPI 50 MHz 8-DFN-EP, Small Flag (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | MRAM (Magnetoresistive RAM) | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 50 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-DFN-EP, Small Flag (5x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥208.45000 | ¥208.45 |
10 | ¥194.12900 | ¥1,941.29 |
25 | ¥192.05360 | ¥4,801.34 |
40 | ¥187.31500 | ¥7,492.60 |
80 | ¥164.43525 | ¥13,154.82 |
230 | ¥158.88826 | ¥36,544.30 |