PTS181260V014 | |
---|---|
DigiKey Part Number | 283-PTS181260V014TR-ND - Tape & Reel (TR) 283-PTS181260V014CT-ND - Cut Tape (CT) 283-PTS181260V014DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS181260V014 |
Description | PTC RESET FUSE 60V 140MA 1812 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 140 mA Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V | |
Current - Hold (Ih) (Max) | 140 mA | |
Current - Trip (It) | 340 mA | |
Current - Max | 10 A | |
Time to Trip | 200 ms | |
Resistance - Initial (Ri) (Min) | 1.5 Ohms | |
Resistance - Post Trip (R1) (Max) | 6 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.179" L x 0.128" W (4.55mm x 3.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.23000 | ¥1.23 |
5 | ¥1.19800 | ¥5.99 |
10 | ¥1.14900 | ¥11.49 |
50 | ¥1.02780 | ¥51.39 |
100 | ¥0.95640 | ¥95.64 |
250 | ¥0.85020 | ¥212.55 |
500 | ¥0.70834 | ¥354.17 |
1,000 | ¥0.67296 | ¥672.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.60211 | ¥1,204.22 |
4,000 | ¥0.56670 | ¥2,266.80 |
6,000 | ¥0.53128 | ¥3,187.68 |
10,000 | ¥0.49586 | ¥4,958.60 |