MAX13035EETE+ | |
---|---|
DigiKey Part Number | MAX13035EETE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX13035EETE+ |
Description | IC TRANSLTR BIDIRECTIONAL 16TQFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 6 Channel 100Mbps 16-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX13035EETE+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 6 | |
Voltage - VCCA | 1.62 V ~ 3.2 V | |
Voltage - VCCB | 2.2 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull | |
Data Rate | 100Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Power Supply Decoupling | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.96000 | ¥90.96 |
10 | ¥82.14700 | ¥821.47 |
75 | ¥78.32800 | ¥5,874.60 |
150 | ¥68.01140 | ¥10,201.71 |
300 | ¥64.95497 | ¥19,486.49 |
525 | ¥59.22352 | ¥31,092.35 |
1,050 | ¥51.58174 | ¥54,160.83 |