MAX13035EEVKIT+ | |
---|---|
DigiKey Part Number | MAX13035EEVKIT+-ND |
Manufacturer | |
Manufacturer Product Number | MAX13035EEVKIT+ |
Description | EVAL KIT DS8007 (MULTIPROTOCOL D |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX13035E Logic-Level Translator Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Logic-Level Translator | |
Embedded | - | |
Utilized IC / Part | MAX13035E | |
Primary Attributes | Level Shifter | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥611.14000 | ¥611.14 |