EAITRCA6 | |
---|---|
DigiKey Part Number | 1080-1521-ND |
Manufacturer | |
Manufacturer Product Number | EAITRCA6 |
Description | SMD AXIAL - REFLECTIVE INFRARED |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 4-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | - | |
Sensing Method | Reflective | |
Voltage - Collector Emitter Breakdown (Max) | 35 V | |
Current - Collector (Ic) (Max) | 20 mA | |
Current - DC Forward (If) (Max) | 50 mA | |
Output Type | Phototransistor | |
Response Time | 80µs, 70µs | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD | |
Operating Temperature | -25°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.54000 | ¥14.54 |
10 | ¥10.89000 | ¥108.90 |
25 | ¥8.71520 | ¥217.88 |
100 | ¥7.98820 | ¥798.82 |
500 | ¥6.71718 | ¥3,358.59 |
1,000 | ¥5.99105 | ¥5,991.05 |
5,000 | ¥5.44643 | ¥27,232.15 |