SCHS-2 | |
---|---|
DigiKey Part Number | RPC5015-ND |
Manufacturer | |
Manufacturer Product Number | SCHS-2 |
Description | CAP HOLDER W/SPACER NO HRDWR BLK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Mounting Bracket | |
For Use With/Related Products | Round Can Types | |
Device Size | 2.000" Dia (50.8mm) | |
Specifications | Screw Clamp Type Bracket |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.54000 | ¥10.54 |
10 | ¥7.92300 | ¥79.23 |
50 | ¥7.22940 | ¥361.47 |
100 | ¥5.92280 | ¥592.28 |
500 | ¥4.89568 | ¥2,447.84 |