Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Mounting Clip | |
For Use With/Related Products | Round Can Types | |
Device Size | 1.575" Dia (40.0mm) | |
Specifications | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.35000 | ¥37.35 |
10 | ¥28.65200 | ¥286.52 |
50 | ¥25.88060 | ¥1,294.03 |
100 | ¥22.26910 | ¥2,226.91 |
500 | ¥17.45420 | ¥8,727.10 |
1,000 | ¥16.25041 | ¥16,250.41 |
2,500 | ¥15.64858 | ¥39,121.45 |
5,000 | ¥15.34762 | ¥76,738.10 |