SCH-2 | |
---|---|
DigiKey Part Number | RPC5013-ND |
Manufacturer | |
Manufacturer Product Number | SCH-2 |
Description | CAP HOLDER W/O SPACER-HARDWARE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Mounting Bracket | |
For Use With/Related Products | Round Can Types | |
Device Size | 2.000" Dia (50.8mm) | |
Specifications | Screw Clamp Type Bracket |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.49000 | ¥16.49 |
10 | ¥12.38600 | ¥123.86 |
50 | ¥11.30320 | ¥565.16 |
100 | ¥9.25950 | ¥925.95 |
500 | ¥7.39044 | ¥3,695.22 |
1,000 | ¥6.52103 | ¥6,521.03 |
2,500 | ¥6.08626 | ¥15,215.65 |
5,000 | ¥5.86888 | ¥29,344.40 |