125565-06 | |
---|---|
DigiKey Part Number | 338-4257-ND |
Manufacturer | |
Manufacturer Product Number | 125565-06 |
Description | MNT BRACKET FOR ROUND CAN TYPES |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Mounting Bracket | |
For Use With/Related Products | Round Can Types | |
Device Size | 1.375" Dia (34.9mm) | |
Specifications | Screw Clamp Type Bracket |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.26000 | ¥71.26 |
31 | ¥60.18323 | ¥1,865.68 |
62 | ¥55.43081 | ¥3,436.71 |
124 | ¥48.14589 | ¥5,970.09 |
527 | ¥43.55324 | ¥22,952.56 |
1,023 | ¥40.38574 | ¥41,314.61 |