MAL804324031E3 | |
---|---|
DigiKey Part Number | MAL804324031E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL804324031E3 |
Description | MNT BRACKETP FOR ROUND CAN TYPES |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Mounting Bracket | |
For Use With/Related Products | Round Can Types | |
Device Size | 1.378" Dia (35.0mm) | |
Specifications | Screw Clamp Type Bracket |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.26000 | ¥71.26 |
10 | ¥61.73800 | ¥617.38 |
100 | ¥48.12260 | ¥4,812.26 |
1,000 | ¥40.36605 | ¥40,366.05 |