THS154K7J | |
---|---|
DigiKey Part Number | A131962-ND |
Manufacturer | |
Manufacturer Product Number | THS154K7J |
Description | RES CHAS MNT 4.7K OHM 5% 15W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 15W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 4.7 kOhms | |
Tolerance | ±5% | |
Power (Watts) | 15W | |
Composition | Wirewound | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.827" L x 0.827" W (21.00mm x 21.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.24000 | ¥28.24 |
10 | ¥23.87400 | ¥238.74 |
25 | ¥23.67720 | ¥591.93 |
40 | ¥21.66150 | ¥866.46 |
100 | ¥17.63140 | ¥1,763.14 |
300 | ¥16.11997 | ¥4,835.99 |
500 | ¥14.60870 | ¥7,304.35 |
1,000 | ¥12.84563 | ¥12,845.63 |
4,900 | ¥12.46905 | ¥61,098.34 |