VR8A | |
---|---|
DigiKey Part Number | 338-3612-ND |
Manufacturer | |
Manufacturer Product Number | VR8A |
Description | MOUNTING CLAMP VERTICAL 2IN DIA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Mounting Bracket | |
For Use With/Related Products | Round Can Types | |
Device Size | 2.000" Dia (50.8mm) | |
Specifications | Screw Clamp Type Bracket |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.62000 | ¥52.62 |
45 | ¥40.92133 | ¥1,841.46 |
90 | ¥35.54211 | ¥3,198.79 |
540 | ¥32.15187 | ¥17,362.01 |
1,035 | ¥29.81357 | ¥30,857.04 |
2,520 | ¥29.22896 | ¥73,656.98 |