Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Mounting Clip | |
For Use With/Related Products | Round Can Types | |
Device Size | 2.559" Dia (65.0mm) | |
Specifications | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.56000 | ¥28.56 |
10 | ¥21.94200 | ¥219.42 |
50 | ¥19.82140 | ¥991.07 |
100 | ¥17.05510 | ¥1,705.51 |
500 | ¥13.36766 | ¥6,683.83 |
1,000 | ¥12.44570 | ¥12,445.70 |
2,500 | ¥11.98474 | ¥29,961.85 |
5,000 | ¥11.75428 | ¥58,771.40 |