POF-40022 | |
---|---|
DigiKey Part Number | RPC1591-ND |
Manufacturer | |
Manufacturer Product Number | POF-40022 |
Description | FOOT CYLINDRICAL 0.311" DIA BLK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Foot Cylindrical, Tapered 0.311" Dia (7.90mm) Thermoplastic Elastomer Black |
Datasheet | Datasheet |
EDA/CAD Models | POF-40022 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Foot | |
Shape | Cylindrical, Tapered | |
Color | Black | |
Size / Dimension | 0.311" Dia (7.90mm) | |
Thickness | 0.063" (1.60mm) | |
Material | Thermoplastic Elastomer | |
Hardness | - | |
Form | Individual Pieces | |
Mounting Type | Push In |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.49000 | ¥3.49 |
5 | ¥2.97600 | ¥14.88 |
10 | ¥2.48200 | ¥24.82 |
25 | ¥2.33600 | ¥58.40 |
50 | ¥2.23580 | ¥111.79 |
100 | ¥1.98760 | ¥198.76 |
300 | ¥1.88783 | ¥566.35 |
500 | ¥1.78848 | ¥894.24 |
1,000 | ¥1.68919 | ¥1,689.19 |