BDH030A | |
---|---|
DigiKey Part Number | RPC5620-ND |
Manufacturer | |
Manufacturer Product Number | BDH030A |
Description | PUSH FIT BUMPER: COMPATIBLE HOLE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bumper Cylindrical, Dome Nylon Natural |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Bumper | |
Shape | Cylindrical, Dome | |
Color | Natural | |
Thickness | 0.250" (6.35mm) 1/4" | |
Material | Nylon | |
Hardness | - | |
Form | - | |
Mounting Type | Push In |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.94000 | ¥0.94 |
5 | ¥0.80000 | ¥4.00 |
10 | ¥0.68900 | ¥6.89 |
25 | ¥0.57120 | ¥14.28 |
50 | ¥0.53720 | ¥26.86 |
100 | ¥0.51350 | ¥51.35 |
250 | ¥0.45668 | ¥114.17 |
500 | ¥0.43390 | ¥216.95 |
1,000 | ¥0.41103 | ¥411.03 |