BDH005A | |
---|---|
DigiKey Part Number | RPC5616-ND |
Manufacturer | |
Manufacturer Product Number | BDH005A |
Description | PUSH FIT BUMPER: COMPATIBLE HOLE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bumper Cylindrical, Dome 0.250" Dia (6.35mm) Nylon Natural |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Bumper | |
Shape | Cylindrical, Dome | |
Color | Natural | |
Size / Dimension | 0.250" Dia (6.35mm) | |
Material | Nylon | |
Hardness | - | |
Form | - | |
Mounting Type | Push In |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
5 | ¥0.71400 | ¥3.57 |
10 | ¥0.61200 | ¥6.12 |
25 | ¥0.51000 | ¥12.75 |
50 | ¥0.48120 | ¥24.06 |
100 | ¥0.46080 | ¥46.08 |
250 | ¥0.40908 | ¥102.27 |
500 | ¥0.38884 | ¥194.42 |
1,000 | ¥0.36827 | ¥368.27 |