SJ5337 | |
---|---|
DigiKey Part Number | SJ5337-ND |
Manufacturer | |
Manufacturer Product Number | SJ5337 |
Description | BUMPER PROTECTIVE PRODUCTS SJ533 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bumper Rectangular, Tapered 0.236" L x 0.138" W (5.99mm x 3.51mm) Polyurethane Clear |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bumper | |
Shape | Rectangular, Tapered | |
Color | Clear | |
Size / Dimension | 0.236" L x 0.138" W (5.99mm x 3.51mm) | |
Thickness | 0.138" (3.50mm) | |
Material | Polyurethane | |
Hardness | 75 Shore M | |
Form | - | |
Mounting Type | Adhesive, Acrylic | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
12 | ¥20,864.53583 | ¥250,374.43 |