GRF24006A | |
---|---|
DigiKey Part Number | RPC6110-ND |
Manufacturer | |
Manufacturer Product Number | GRF24006A |
Description | PUSH FIT BUMPER FOOT: COMPATIBLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bumper Cylindrical, Tapered PVC Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Bumper | |
Shape | Cylindrical, Tapered | |
Color | Black | |
Thickness | 0.299" (7.60mm) | |
Material | PVC | |
Hardness | - | |
Form | - | |
Mounting Type | Push In |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.04000 | ¥2.04 |
5 | ¥1.71800 | ¥8.59 |
10 | ¥1.42800 | ¥14.28 |
25 | ¥1.34640 | ¥33.66 |
50 | ¥1.28880 | ¥64.44 |
100 | ¥1.14600 | ¥114.60 |
250 | ¥1.08848 | ¥272.12 |
500 | ¥1.03102 | ¥515.51 |
1,000 | ¥1.00841 | ¥1,008.41 |