BP-16236 | |
---|---|
DigiKey Part Number | RPC1916-ND |
Manufacturer | |
Manufacturer Product Number | BP-16236 |
Description | HOLE PLUG 0.866" THRMPLTC BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.866" (22.00mm) Thermoplastic Elastomer Black |
Datasheet | Datasheet |
EDA/CAD Models | BP-16236 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Black | |
Material | Thermoplastic Elastomer | |
Hole Diameter | 0.866" (22.00mm) | |
Flange Diameter | 1.228" (31.20mm) | |
Panel Thickness | 0.031" ~ 0.079" (0.79mm ~ 2.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.78000 | ¥7.78 |
5 | ¥7.22200 | ¥36.11 |
10 | ¥6.64100 | ¥66.41 |
25 | ¥5.34160 | ¥133.54 |
50 | ¥4.90900 | ¥245.45 |
100 | ¥4.61930 | ¥461.93 |
250 | ¥4.33080 | ¥1,082.70 |
500 | ¥4.04210 | ¥2,021.05 |
1,000 | ¥3.96987 | ¥3,969.87 |