585010000011 | |
---|---|
DigiKey Part Number | RPC3484-ND |
Manufacturer | |
Manufacturer Product Number | 585010000011 |
Description | WASHER FLAT M4 PLASTIC |
Customer Reference | |
Detailed Description | M4 Flat Washer 0.031" (0.79mm) 1/32" Thick Plastic |
Datasheet | Datasheet |
EDA/CAD Models | 585010000011 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Flat | |
Thread/Screw/Hole Size | M4 | |
Diameter - Inside | 0.169" (4.29mm) | |
Diameter - Outside | 0.354" (9.00mm) | |
Thickness | 0.031" (0.79mm) 1/32" | |
Plating | - | |
Material | Plastic |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.98000 | ¥0.98 |
10 | ¥0.73300 | ¥7.33 |
25 | ¥0.65800 | ¥16.45 |
50 | ¥0.60600 | ¥30.30 |
100 | ¥0.55860 | ¥55.86 |
250 | ¥0.50232 | ¥125.58 |
500 | ¥0.46372 | ¥231.86 |
1,000 | ¥0.42877 | ¥428.77 |
2,500 | ¥0.38728 | ¥968.20 |