185040070409 | |
---|---|
DigiKey Part Number | RPC3468-ND |
Manufacturer | |
Manufacturer Product Number | 185040070409 |
Description | WASHER FLAT M4 PLASTIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | M4 Flat Washer 0.031" (0.79mm) 1/32" Thick Plastic |
Datasheet | Datasheet |
EDA/CAD Models | 185040070409 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | M4 | |
Diameter - Inside | 0.169" (4.29mm) | |
Diameter - Outside | 0.354" (9.00mm) | |
Thickness | 0.031" (0.79mm) 1/32" | |
Plating | - | |
Material | Plastic |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.92000 | ¥9.92 |
10 | ¥8.41100 | ¥84.11 |
25 | ¥8.06600 | ¥201.65 |
50 | ¥7.89260 | ¥394.63 |
100 | ¥7.55020 | ¥755.02 |
250 | ¥6.86356 | ¥1,715.89 |
500 | ¥6.17728 | ¥3,088.64 |
1,000 | ¥5.49100 | ¥5,491.00 |
2,500 | ¥4.97622 | ¥12,440.55 |