185030070409 | |
---|---|
DigiKey Part Number | RPC3467-ND |
Manufacturer | |
Manufacturer Product Number | 185030070409 |
Description | WASHER FLAT M3 PLASTIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | M3 Flat Washer 0.020" (0.51mm) Thick Plastic |
Datasheet | Datasheet |
EDA/CAD Models | 185030070409 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | M3 | |
Diameter - Inside | 0.126" (3.20mm) | |
Diameter - Outside | 0.276" (7.01mm) | |
Thickness | 0.020" (0.51mm) | |
Plating | - | |
Material | Plastic |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.03000 | ¥9.03 |
10 | ¥7.64200 | ¥76.42 |
25 | ¥7.33320 | ¥183.33 |
50 | ¥7.17740 | ¥358.87 |
100 | ¥6.86460 | ¥686.46 |
250 | ¥6.24076 | ¥1,560.19 |
500 | ¥5.61668 | ¥2,808.34 |
1,000 | ¥4.99251 | ¥4,992.51 |
2,500 | ¥4.52448 | ¥11,311.20 |