7799-1 | |
---|---|
DigiKey Part Number | 36-7799-1-ND |
Manufacturer | |
Manufacturer Product Number | 7799-1 |
Description | MACH SCREW BINDING HEAD COMBO M4 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | M4 Binding Head Machine Screw Combination Drive Brass |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Binding Head | |
Drive Type | Combination | |
Features | - | |
Thread Size | M4 | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | 0.250" (6.35mm) 1/4" | |
Length - Overall | - | |
Material | Brass | |
Plating | Nickel |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
25 | ¥2.02280 | ¥50.57 |
100 | ¥1.69120 | ¥169.12 |
250 | ¥1.58648 | ¥396.62 |
500 | ¥1.41570 | ¥707.85 |
1,000 | ¥1.17975 | ¥1,179.75 |
2,500 | ¥1.07860 | ¥2,696.50 |
5,000 | ¥1.01120 | ¥5,056.00 |