16M04090080 | |
---|---|
DigiKey Part Number | RPC10430-ND |
Manufacturer | |
Manufacturer Product Number | 16M04090080 |
Description | FLAT WASHER, 4.30MM ID, M4 / #8 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M4 Flat Washer 0.031" (0.80mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | M4 | |
Diameter - Inside | 0.169" (4.30mm) | |
Diameter - Outside | 0.354" (9.00mm) | |
Thickness | 0.031" (0.80mm) | |
Plating | - | |
Material | Nylon |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.89000 | ¥0.89 |
5 | ¥0.69800 | ¥3.49 |
10 | ¥0.60800 | ¥6.08 |
25 | ¥0.50400 | ¥12.60 |
50 | ¥0.47380 | ¥23.69 |
100 | ¥0.45320 | ¥45.32 |
250 | ¥0.40296 | ¥100.74 |
500 | ¥0.38274 | ¥191.37 |
1,000 | ¥0.36254 | ¥362.54 |